TLV272CS-13
Operational Amplifier, 2 Channels, 2 MHz, 2 V/µs, 2.7V to 16V, ± 1.35V to ± 8V, SOIC, 8 Pins
- RoHS 10 Compliant
- Tariff Charges
TLV272CS-13 is a TLV27x series CMOS rail to rail output operation amplifier. The CMOS inputs enable use in high-impedance sensor interfaces with the lower voltage operation making an attractive alternative for the TLC27x in battery-powered applications. The CMOS inputs enable use in high-impedance sensor interfaces, with the lower voltage operation making an attractive alternative for the TLC27x in battery-powered applications. The 2.7V operation makes it compatible with Li-Ion powered systems and the operating supply voltage range of many micro-power microcontrollers available today.
- Supply voltage range from 2.7V to 16V
- 1.9MHz gain bandwidth
- 1pA input bias current and 500µV input offset voltage
- 2.2V/µs typ slew rate
- High performance alternative to TLC27x series
- Rail to rail output
- 550µA per channel low supply current
- 35nV/vHz low input noise voltage
- 8 pin SOIC package
- Operating temperature range from 0 to +70°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| IC Case / Package | ||
| IC Mounting | ||
| MSL 1 - Unlimited | ||
| 70 °C | ||
| 0 °C | ||
| Power Supply Type | ||
| Product Range | ||
| Rail to Rail | ||
| Supply Voltage Max V | ||
| Supply Voltage Min V | ||
| 2.7V to 16V, ± 1.35V to ± 8V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |