PDP SEO Portlet

SMBT70A-13-F

TVS Diode, Unidirectional, 70 V, 100 V, DO-214AA (SMB), 2 Pins

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: SMBT70A-13-F
Secondary Manufacturer Part#: SMBT70A-13-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 400, 600W Peak Pulse Power Dissipation
  • 70V Standoff Voltage
  • 100V Maximum Clamping Voltage
  • Suitable for 48V Backplane Telecom Applications
  • Glass Passivized Die Construction
  • Fast Response Time: Typically Less than 1 ps
  • Lead -Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  6000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.19953
6000+
$0.16560
9000+
$0.16380
15000+
$0.16200