PDP SEO Portlet

PT7C4372ALEX

RTC IC, YY-MM-DD-dd, HH:MM:SS: 12Hr / 24Hr, I2C, 1.8 V to 6 V, 8 Pins, TSSOP

Manufacturer:Diodes Incorporated
Product Category: 時脈和計時, 即時時脈
Avnet Manufacturer Part #: PT7C4372ALEX
Secondary Manufacturer Part#: PT7C4372ALEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PT7C4372A are I 2C bus interface-compliant real-time clocks that have been adjusted for high precision. In addition to providing a function for generating six types of interrupts, a dual alarm function, an oscillation stop detection function (used to determine presence of valid internal data at power-on), they includes a digital clock precision adjustment function that can be used to set various levels of precision. Since the internal oscillation circuit is driven at a constant voltage, 32-kHz clock output is stable and free of voltage fluctuation effects.

External quartz oscillator 32.000kHz and 32.768kHz selectable Supports I2C-Bus's high speed mode (400 kHz) Includes time (Hour/Minute/Second) and calendar (Year/Month/Date/Day) counter functions (BCD code) Select between 12-hr and 24-hr clock display Auto calculation of leap years until 2099 Built-in high-precision clock precision control logic Interrupt generation function (cycle time range: 1 month to 0.5 seconds, includes interrupt flags and interrupt stop function) Alarm functions (Alarm_A: Day/Hour/Min) 32-kHz clock output (/INTB output) Oscillation stop detection function (used to determine presence of internal data) Wide Time keeping voltage range: 1.3V to 6V Wide interface voltage range: 1.8 V to 6 V Low current consumption: 0.4 µA/3.0 V (Typ.)

Technical Attributes

Find Similar Parts

Description Value
YY-MM-DD-dd
I2C
8
85 °C
-40 °C
PT7C4372A Series
6 Vdc
1.8 Vdc
HH:MM:SS: 12Hr / 24Hr

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8472909002
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000