PT7A7513WEX-2017
Processor Supervisor 3.126V 3V to 5.5V 8-Pin SOIC T/R
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PT7A7513WEX-2017
Secondary Manufacturer Part#: PT7A7513WEX-2017
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| No | ||
| Yes | ||
| 260 °C | ||
| 5.5 V | ||
| 500 mW | ||
| 280 ms | ||
| 3.126 V | ||
| 3 V | ||
| 3.034 V | ||
| 3 to 5.5 V | ||
| Surface Mount | ||
| 1 | ||
| 200 uA | ||
| -40 to 85 °C | ||
| Active Low|Push-Pull | ||
| 8SOIC | ||
| 8 | ||
| Yes | ||
| 4.9 x 3.9 x 1.5 mm | ||
| No | ||
| Industrial | ||
| SOIC | ||
| 3.3 V | ||
| Yes |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |