PDP SEO Portlet

PI7C9X20303ULAZPEX

3-port, 3-lane, Ultra-Low PCIe Packet Switch (Not Recommended for New Design)

Manufacturer:Diodes Incorporated
Product Category: 驅動和接口, PCI和PCIe設備
Avnet Manufacturer Part #: PI7C9X20303ULAZPEX
Secondary Manufacturer Part#: PI7C9X20303ULAZPEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI7C9X20303UL is a 3-port/3-lane PCI Express® Packet Switch specifically designed to meet the latest ultra low-power, lead (Pb)-free and green system requirements.

Non-blocking full-wired switching capability at 12 Gbps when all 3 lanes are enabledReliability, Availability and Serviceability    Supports Data Poisoning and End-to-End CRC    Advanced Error Reporting and Logging    IEEE 1149.6 JTAG interface supportLink Power Management    Supports L0, L0s, L1, L2, L2/L3Ready and L3 link power state    Active state power management for L0s and L1 state    Beacon or Wake# support in L2 stateDevice State Power Management    Supports D0, D3Hot and D3Cold    3.3V Aux Power support in D3Cold power stateSupports up to 256-byte maximum payload sizePower Dissipation: 0.25 W typical in active mode, 0.15 W typical in standby modeIndustrial Temperature Range -40° to 85°Package: 132-pin TQFN 10mm x 10mm    Pb free and 100% Green.

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
-40 to 85 °C
T/R
Industrial
3Port/3Lane PCI Express Switch

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000