PDP SEO Portlet

PI7C9X130DNDE

Interface IC, PCI Express to PCI/PCI-X Bridge, PCIe 1.1, BGA-256, -40 °C to 85 °C

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: 驱动和接口, PCI和PCIe设备
Avnet Manufacturer Part #: PI7C9X130DNDE
Secondary Manufacturer Part#: PI7C9X130DNDE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

As one of the leading PCI Express Solution Providers, Pericom is committed to introducing a line of performance tuned PCI Express Bridge Products. The PI7C9X130 is composed of one x4 PCI Express port and one standard 64-bit /133 MHz PCIX port. The versatile PI7C9X130 is capable of both “forward” and “reverse” bridging. In "forward” mode, the PI7C9X130 is configured with the PCIExpress port on the primary and the PCI/PCIX port on the downstream side. The typical usage in this configuration isto “bridge” legacy PCI/PCIX product to PCI Express systems. In “reverse” mode, the PI7C9X130 is configured with the PCIX port on the primary and the PCI Express porton the downstream side. The “reverse” configuration will be mainly used to “bridge” new PCI Express products to legacy PCI/PCIX systems."

  • Fully Reversible
    • Forward – PCIe primary, PCIX secondary
    • Reverse – PCIX primary, PCIe secondary
  • Maximum Payload Size – Up to 512 bytes
  • Industrial Temp Compliant (-40C ~ +85C)
  • Transparent and Non-transparent mode
  • GPIO Support
    • 7 dedicated bi-directional
    • When external arbiter is used:
    • 4 additional outputs
    • 4 additional inputs
  • Masquerade support
    • User defined vendor, device, revision, subsystem device, and subsystem vendor ID
  • Large 10KB Buffer
    • 4KB for upstream reads & 2KB for upstream writes
    • 2KB for downstream reads & 2KB for downstream writes
  • 17 x 17mm, 256-pin PBGA, 1mm Ball Pitch

Technical Attributes

Find Similar Parts

Description Value
Tin-Silver-Copper
260
Surface Mount
-40 to 85 °C
256
17 x 17 x 1.16 mm
BGA
PCI Express to PCI X Reversible Bridge

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$27.42857
180+
$25.60000
270+
$24.93506
450+
$24.30380
900+
$23.70370
2250+
$23.13253
4500+
$22.58824