PI7C8150BNDIE
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Drivers & Interfaces, PCI & PCIe Devices
Avnet Manufacturer Part #: PI7C8150BNDIE
Secondary Manufacturer Part#: PI7C8150BNDIE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Silver-Copper | ||
| 260 | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 256 | ||
| 17 x 17 x 1.16 mm | ||
| Industrial | ||
| BGA | ||
| Asynchronous PCI to PCI Bridge |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |