PDP SEO Portlet

PI6LC4840ZHEX

Frequency Synthesizer 32-Pin TQFN EP T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI6LC4840ZHEX
Secondary Manufacturer Part#: PI6LC4840ZHEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI6LC4840 is an LC VCO based low phase noise design in- tended for the most demanding Ethernet applications. Common Ethernet frequencies of 25MHz and 125MHz are supported, with the 125Mhz having both LVDS and LVCMOS outputs for maximum flexibility. One 25Mhz LVCMOS non-PLL output is also available.

  • 3.3V supply voltage ± 5% Three banks of outputs:
    • Bank A: 3 25/50MHz pin selectable LVCMOS outputs
    • Bank B: 3 125MHz LVCMOS outputs
    • Bank C: 3 125MHz LVDS outputs
  • 1 25MHz LVCMOS reference clock output (no PLL)
  • 25MHz crystal input (SaRonix-eCera P/N FL2500029)
  • Low 1ps max 12k-20MHz integrated phase noise design (for 125MHz CMOS and LVDS outputs)
  • Industrial temperature -40°C to 85°C
  • Package (Pb-free & Green) - 32-contact 5x5mm TQFN (ZH)

Technical Attributes

Find Similar Parts

Description Value
Frequency Synthesizer
TQFN EP
32
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8472909002
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000