PI5USB2546AZHEX
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
电源管理, 驱动器和控制器, USB C 型和电源交付控制器
Avnet Manufacturer Part #: PI5USB2546AZHEX
Secondary Manufacturer Part#: PI5USB2546AZHEX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.275 A | ||
| TQFN-EP | ||
| 4.5 to 5.5 V | ||
| Matte Tin | ||
| 245 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 16 | ||
| 1 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 16TQFN | ||
| 16 | ||
| 3 x 3 x 0.7 | ||
| Industrial | ||
| TQFN | ||
| 5.5 V | ||
| 4.5 V | ||
| USB Charging Controller with Integrated Power Switch | ||
| USB Charging Port Controller | ||
| USB 2.0, 3.0, 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |