PI5A124TEX
Analog Switch Single SPDT 6-Pin SOT-23 T/R
- RoHS 10 Compliant
- Tariff Charges
The PI5A124 are analog switches designed for single-supply operation. These high-precision devices are ideal for low-distortion audio, video, signal switching and routing.Each switch conducts current equally well in either direction when on. When off, they block voltages up to V+.These switches are fully specified with +5V, and+3.3V supplies. With +5V, they guarantee <10? On-Resistance. On-Resistance matching between channels is within 2?. On-Resistance flatness is less than 55? over the specified range. These switches also guarantee fast switching speeds (tON <20ns).These products are available in 5-pin SC70 and/or 6-pin SOT23 plastic packages for operation over the industrial (-40°C to +85°C) temperature range.
- Single-Supply Operation (+2V to +6V)
- Rail-to-Rail Analog Signal Dynamic Range
- Low On-Resistance (6? typ. with 5V supply) Minimizes Distortion and Error Voltages
- On-Resistance Flatness, 3? typ.
- Low Charge Injection Reduces Glitch Errors. Q = 4pC typ.
- High Speed. tON = 10ns typ.
- Wide -3dB Bandwidth: 326 MHz (typ.)
- High-Current Channel Capability: >100mA
- TTL/CMOS Logic Compatible
- Low Power Consumption (0.5µW typ)
- Small outline transistor package minimizes board area
- Packaging (Pb-free & Green available):
- 5-pin 65-mil wide SOT23 (T) for PI5A121 and PI5A122
- 6-pin 65-mil wide SOT23 (T) for PI5A124
- 5-pin 50-mil wide SC70 (C) for PI5A121/PI5A122
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single SPDT | ||
| Matte Tin | ||
| 260 | ||
| 18@3V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0.001@5.5V@-40C to 85C mA | ||
| 5 V | ||
| -40 to 85 °C | ||
| 6SOT-23 | ||
| 6 | ||
| Single | ||
| 3 x 1.75 x 1.3 mm | ||
| No | ||
| Industrial | ||
| SOT-23 | ||
| 2V to 6V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |