PI5A100WEX
Analog Switch Quad SPDT 16-Pin SOIC T/R
- RoHS 10 Compliant
- Tariff Charges
The PI5A100 is an improved Quad Single-pole double-throw (4SPDT) CMOS analog switch designed to operate with a single +2V to +6V power supply. The EN pin may be used to place all switches in a high-impedance state. This high precision device is ideal for low-distortion audio, video, and data switching and routing. Each switch conducts current equally well in either direction when on. In the off state each switch blocks voltages up to the power-supply rails. The PI5A100 is fully specified with +5V, and +3.3V supplies. With +5V, it guarantees less than 10? On-Resistance. On-Resistance matching between channels is within 2?. On-Resistance flatness is less than 4? over the specified range. The PI5A100 guarantees fast switching speeds (tON < 12ns). The PI5A100 is available in the narrow-body SOIC and QSOP packages for operation over the industrial (-40°C to +85°C) temperature range.
- Single Supply Operation (+2V to +6V)
- Rail-to-Rail Analog Signal Dynamic Range
- Low On-Resistance (6? typ with 5V supply) Minimizes Distortion and Error Voltages
- On-Resistance Matching Between Channels, 0.4? Typ.
- On-Resistance Flatness, <2? Typ.
- Low Charge Injection Reduces Glitch Errors, Q = 6pC Typ.
- Replaces Mechanical Relays
- High Speed. tON, 8ns Typ.
- Low Crosstalk: -100dB @ 10 MHz
- Low Off-Isolation: -57dB @ 10 MHz
- Wide -3dB Bandwidth: 230 MHz
- High-Current Channel Capability: >100mA
- TTL/CMOS Logic Compatible
- Low Power Consumption (0.5µW typ.)
- Packaging (Pb-free & Green Available):
- 16-pin QSOP (Q)
- 16-pin SOIC (W)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quad SPDT | ||
| Matte Tin | ||
| 260 | ||
| 18@4.5V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0.001@5.5V@-40C to 85C mA | ||
| 3, 3.6 V | ||
| -40 to 85 °C | ||
| 16SOIC | ||
| 16 | ||
| Single | ||
| 10 x 3.99 x 1.5 mm | ||
| No | ||
| Industrial | ||
| SOIC | ||
| 2V to 6V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |