PDP SEO Portlet

PI3WVR14412ZLCEX

Video Switch Multi-Standard HDMI 2.1 10GHz 40-Pin TQFN T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: 处理器, 其他多媒体设备
Avnet Manufacturer Part #: PI3WVR14412ZLCEX
Secondary Manufacturer Part#: PI3WVR14412ZLCEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PI3WVR14412ZLCEX is a multi-standard video switch with wide voltage range capability. It supports DisplayPort 1.3/1.4/2.0, HDMI 2.1, and emerging and proprietary standards. The PI3WVR14412 can pass high-speed signals up to 1.2V peak-to-peak differential, with a common-mode voltage from 0 to VDD for the TMDS signal. The wide voltage range allows DC-coupled multi-standard operation. Eliminating AC coupling capacitors saves board space and improves signal integrity for dense PCB design. It is suitable for routing of DisplayPort video signals with low signal attenuation between source and sink for PC and monitor, routing of HDMI 2.1 video signals with low signal attenuation between source and sink for 4K2K ultra-high definition video display and broadcast video equipment.

  • Data rate: 20Gbps for high-speed channels
  • Supports DDC with HPD channel mux/demux at HDMI
  • Supports 720Mbps high-speed DP AUX at DP
  • Return loss for high-speed channels at 10GHz: -10dB
  • Low channel-to-channel crosstalk for high-speed channels: -35dB at 10GHz
  • Low off-isolation for high-speed channels: -15dB at 10GHz
  • VDD operating range: 3.3V +/-10%
  • Low bit-to-bit skew, 5ps typ (between ‘+’ and ‘-’ bits)
  • 40-contact, 3 x 6mm (TQFN) package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  3500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
3500+
$5.32895
7000+
$5.25974
10500+
$5.19231
17500+
$5.12658
35000+
$5.00000
87500+
$4.87952
175000+
$4.76471