PDP SEO Portlet

PI3PCIE3412AZHEX

Analog Multiplexer Quad 1:2 42-Pin TQFN EP T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI3PCIE3412AZHEX
Secondary Manufacturer Part#: PI3PCIE3412AZHEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PI3PCIE3412AZHEX is a 3.3V, PCI Express® 3.0 2-lane, 2:1 mux/demux switch with single enable. This solution can switch 2 full PCI Express® 3.0, lanes to one of two locations. Using a unique design technique, it has been able to minimize the impedance of the switch such that the attenuation observed through the switch is minimal. The unique design technique also offers a layout targeted for PCI Express signals, which minimizes the channel to channel skew as well as channel to channel crosstalk as required by the PCI Express specification. Applications include routing of PCI Express 3.0, DP1.2, USB3.0, SAS2.0, SATA3.0, XAUI, RXAUI signals with low signal attenuation.

  • 4 differential channel, 2:1 Mux/DeMux
  • PCI Express® 3.0 performance, 8.0Gbps
  • Bi-directional operation
  • ESD:1.5KV HBM, supply voltage is 3.3V
  • Support for DP1.2 - HBR2, HBR, RBR
  • Total current from VDD 3.3V supply is 0.15mA typ at SEL=0V or VDD
  • Common mode voltage (differential pins) is 0.8V maximum
  • Near end crosstalk is -34.1dB min at f= 50MHz - 1.25GHz
  • 42-contact, very thin quad flat no-lead (TQFN) package
  • Industrial temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
TQFN
Analog Multiplexer/Demultiplexer
Surface Mount
PCI, DisplayPort, SATA, USB, SAS, RXAUI, XAUI
MSL 1 - Unlimited
2:1, 1:2
4
42
5 Ohm
85 °C
-40 °C
Single Supply
3V to 3.6V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
0+
$0.00000