PDP SEO Portlet

PI3HDX511FZLCIEX

HDMI Redriver, 2.89 to 3.6V Supply, -40 to 85°C, TQFN-40

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI3HDX511FZLCIEX
Secondary Manufacturer Part#: PI3HDX511FZLCIEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PI3HDX511FZLCIEX is an HDMI 1.4b 3.4Gbps ReDriver jitter cleaner with DP++ level shifter, cable ID, DDC buffer/switch. In the mobile platforms, extending battery hours has been one of the most challenging for system designers. The PI3HDX511F has rich power-saving features to extend the battery life with 2uA standby current and other features like LDO disable pins, active/passive DDC switch, output squelch and HPD (hot plug detect) detection. The PI3HDX511F can support both source and sink side system applications. For sink-side (receptacle) application, it supports 6-step input EQ adjustment and data/clock pin order swap. Applications include notebook, desktop computers, displays, monitors, A/V receivers, set top boxes, video players, repeaters and switch boxes.

  • Operation up to 3.4Gbps per lane ( 340MHz pixel clock)
  • Ultra-low standby current 2uA with DDC passive switch mode
  • Automatic TMDS output disable with squelch or HPD detection in the no-signal input condition
  • Selectable active DDC buffer mode for 1.8-3.3V DDC
  • Max 120mW with LDO Bypass 1.5V power supply mode
  • Integrated ESD protection: 8kV HBM for all IO pins per JEDEC standard
  • Power supply voltage range from 2.89V to 3.6V
  • Industrial temperature range from -40°C to 85°C
  • 40-pin, 3x6mm (TQFN) package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
0+
$0.00000