PDP SEO Portlet

PI3EQX5801ZDEX

1-LANE PCIE2.0 REDRIVER

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: 驱动和接口, PCI和PCIe设备
Avnet Manufacturer Part #: PI3EQX5801ZDEX
Secondary Manufacturer Part#: PI3EQX5801ZDEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PI3EQX5801 is a low power, high performance 5.0 Gbps signal ReDriver™ designed specifically for the PCIe 2.0 protocol. Device provides programmable equalization, De-Emphasis, and output swing controls to optimize performance over a variety of physical mediums by reducing Inter-Symbol Interference. PI3EQX5801 supports two 100Ω Differential CML data I/O’s between the Protocol ASIC to a switch fabric, over cable, or to extend the signals across other distant data pathways on the user’s platform. The integrated equalization circuitry provides flexibility with signal integrity of the signal before the ReDriver. A lowlevel input signal detection and output squelch function is provided for each channel.

When the channels are enabled, EN# = 0, and operating, that channels’ input signal level (on xI+/-) determines whether the output is active. If the input signal level of the channel falls below the active threshold level (Vth-) then the outputs are driven to the common mode voltage. In addition to signal conditioning, when EN# = 1, the device enters a low power standby mode. The PI3EQX5801 also includes a fully programmable I2C interface. When I2C control mode is enabled, I2C_EN = 1, equalization, output swing, and de-emphasis settings can be adjusted by programming the related registers.

  • PCIe 2.0 compatible
  • Two 5.0Gbps differential signal pairs
  • Adjustable Receiver Equalization
  • 100? Differential CML I/O’s
  • Pin Configured Output Emphasis and Output Swing Control
  • Input signal level detect and squelch for each channel
  • Automatic Receiver Detect
  • Low Power : ~330mW (3.3V)/~150mW (1.5V)
  • Industrial Temp Support -40°C to +85°C
  • Stand-by Mode – Power Down State
  • Two power options: 3.3V or 1.5V
  • Packaging: 20-Pin TQFN (4x4mm)

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
-40 to 85 °C
T/R
Industrial
5.0Gbps 1-lane PCIe 2.0 ReDriver

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
3500+
$1.71007
7000+
$1.68786
10500+
$1.66622
17500+
$1.64513
35000+
$1.60451
87500+
$1.56584
175000+
$1.52900