PI3DBS12212AZBEX
Analog Multiplexer Dual 4:2 20-Pin TQFN EP T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual 4:2 | ||
| Tin | ||
| Surface Mount | ||
| 1 | ||
| 8 | ||
| 4 | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 20TQFN EP | ||
| 20 | ||
| 2.5 x 4.5 x 0.95 mm | ||
| No | ||
| Industrial | ||
| TQFN EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |