PAM8007NHR
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: PAM8007NHR
Secondary Manufacturer Part#: PAM8007NHR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-D | ||
| Headphone/Speaker | ||
| Single | ||
| 8 Ohm | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -20 to 85 °C | ||
| Differential | ||
| 2-Channel Stereo | ||
| 24SSOP | ||
| 24 | ||
| Single Supply | ||
| 8.66 x 3.91 x 1.45 | ||
| No | ||
| Industrial | ||
| SSOP | ||
| 2.5V to 5.5V | ||
| 0.12@8Ohm@1W|0.15@4Ohm@2W % | ||
| 1.75x2@8Ohm|3.1x2@4Ohm W | ||
| 63 dB | ||
| 24 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |