PDP SEO Portlet

PAM2303AJEADJR

DC-DC Switching Buck Regulator, Adjustable, 2.7 to 5.5 V in, 0.6 to 5.5 V/3 A, QFN-16

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PAM2303AJEADJR
Secondary Manufacturer Part#: PAM2303AJEADJR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PAM2303 is a 3A step-down DC-DC converter. It operates in two different modes: PSM and PWM modes. At light load, it automatically enters into the PSM mode to improve efficiency. At heavy load, the constant frequency PWM control performs excellent stability and transient response. No external compensation components are required.The PAM2303 supports a range of input voltages from 2.7V to 5.5V. The output voltage is adjustable from 0.6V to the input voltage. The PAM2303 employs internal power switch and synchronous rectifier to minimize external part count and realize high efficiency. During shutdown, the input is disconnected from the output and the shutdown current is less than 1µA. Other key features include over temperature and short circuit protection, and under-voltage lockout to prevent deep battery discharge.The PAM2303 delivers 3A maximum output current while consuming only 42µA of no-load quiescent current. Ultra-Low RDS(ON) integrated MOSFETs and 100% duty cycle operation make the PAM2303 an ideal choice for high-output voltage, high-current applications which require a low dropout threshold.The PAM2303 is available in SOP-8(EP), DFN3X3-10 and QFN3X3- 16 package. .

  • Output Current: Up to 3A
  • Output Voltage: 0.6V to VIN
  • Input Voltage: 2.7 to 5.5V
  • Efficiency up to 95%
  • 42µA (typ) No Load Quiescent Current
  • Shutdown Current: <1A
  • 100% Duty Cycle Operation
  • 1.5MHz Switching Frequency
  • Analog Soft Start
  • No external Compensation Required
  • Current Limit Protection
  • Thermal Shutdown
  • SOP-8(EP), DFN3X3-10 and QFN3X3-16 Package

Technical Attributes

Find Similar Parts

Description Value
95 %
5.5 V
2.7 V
0.2 %/V
500 %/mA
5.5 V
2.7 V
Surface Mount
MSL 3 - 168 hours
1
16
1
2.6 V
-40 to 85 °C
85 °C
-40 °C
3 A
Adjustable
0.6 to 5.5 V
16QFN
16
3 x 3 x 0.53
Industrial
QFN
1200 to 1800 kHz
1.5 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423900
Schedule B: 85423900
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.28872
6000+
$0.28530
9000+
$0.27450
15000+
$0.26100
30000+
$0.25812