PDP SEO Portlet

MMBT2907AQ-7-F

Transistor GP BJT PNP 60V 0.6A 3-Pin SOT-23 T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: MMBT2907AQ-7-F
Secondary Manufacturer Part#: MMBT2907AQ-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Epitaxial Planar Die Construction
  • Ideal for Low Power Amplification and Switching
  • Complementary NPN Type: MMBT2222A
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • PPAP capable

Technical Attributes

Find Similar Parts

Description Value
60
100
3
150 °C
350
AEC-Q101
SOT-23
Surface Mount
PNP
200

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541100050
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05984
6000+
$0.05906
9000+
$0.05831
15000+
$0.05757
30000+
$0.05615
75000+
$0.05480
150000+
$0.05351