LA431OCRPA
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Voltage References
Avnet Manufacturer Part #: LA431OCRPA
Secondary Manufacturer Part#: LA431OCRPA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.4 % | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| 1 | ||
| -40 to 125 °C | ||
| 100 mA | ||
| 2.495 to 36 V | ||
| 3SOT-23 | ||
| 3 | ||
| 3.04 x 1.4 x 1.1 mm | ||
| No | ||
| Adjustable|Precision | ||
| 2.485 to 2.505 V | ||
| 2.505 V | ||
| 2.485 V | ||
| Extended Industrial | ||
| SOT-23 | ||
| Shunt |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |