PDP SEO Portlet

GBL408-67

Bridge Rectifier, Single Phase, 800 V, 4 A, 1 V, GBL, 4 Pins

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: GBL408-67
Secondary Manufacturer Part#: GBL408-67
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 A
GBL
Through Hole
150 A
1 V
Single Phase
4
150 °C
800 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
0+
$0.00000