PDP SEO Portlet

FMMT717TA

Trans GP BJT PNP 12V 2.5A 3-Pin SOT-23 T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FMMT717TA
Secondary Manufacturer Part#: FMMT717TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > -12V
  • IC = -2.5A Continuous Collector Current
  • ICM = -10A Peak Pulse Current
  • Low Saturation Voltage E.g. -17mV Max @ IC = -100mA.
  • RCE(sat) = 72m? at 2.5A for a low equivalent on-resistance
  • 625mW power

Technical Attributes

Find Similar Parts

Description Value
12
300
3
150 °C
806
SOT-23
Surface Mount
PNP
110

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000