PDP SEO Portlet

FMMT549ATA

Trans GP BJT PNP 30V 1A 3-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FMMT549ATA
Secondary Manufacturer Part#: FMMT549ATA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BV CEO> -30V
  • Maximum Continuous Collector Current I C = -1A
  • 500mW power dissipation
  • Complementary type:
    • FMMT549 – FMMT449
    • FMMT549A – N/A
  • Lead Free, RoHS Compliant
  • Halogen and Antimony Free Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability
"

Technical Attributes

Find Similar Parts

Description Value
30
150
3
150 °C
500
SOT-23
Surface Mount
PNP
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  15000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.03500
6000+
$0.03000