PDP SEO Portlet

FMMT449TA

Trans GP BJT NPN 30V 1A 3-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FMMT449TA
Secondary Manufacturer Part#: FMMT449TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low equivalent on-resistance; RCE(sat) 250m? at 1A
  • Collector-Base Voltage VCBO = 50 V
  • Collector-Emitter Voltage VCEO = 30 V
  • Emitter-Base Voltage VEBO = 5 V
  • Peak Pulse Current ICM = 2 A
  • Continuous Collector Current IC = 1 A
  • Base Current IB = 200 mA
  • Power Dissipation at Tamb 25°C Ptot = 500 mW
  • Operating and Storage Temperature Range Tj:Tstg = -55 to +150 °C

Technical Attributes

Find Similar Parts

Description Value
30
100
3
150 °C
500
SOT-23
Surface Mount
NPN
150

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  15000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.02797
6000+
$0.02397