PDP SEO Portlet

FL2500462

Crystal 25MHz 10pF 4-Pin CSMD T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: FL2500462
Secondary Manufacturer Part#: FL2500462
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CSMD
3.2 x 2.5 x 0.68 mm
25 MHz
Surface Mount
Fundamental
40 Ohm
25 ppm
10 ppm
10 pF
4
90 °C
-20 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.00000