PDP SEO Portlet

FK2400055Q

SMD Crystal Clock Oscillator 24MHz 1.8V 15pF 4-Pin SMD T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: FK2400055Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6 MA
24 MHz
25 ppm
15 pF
4 Pins
85 °C
-40 °C
SMD, 3.2mm x 2.5mm
null
null
1.8 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 32 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00