PDP SEO Portlet

FH5000013

Crystal, Quartz, 50 MHz, SMD, 2.5mm x 2mm x 0.6mm, FH

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: FH5000013
Secondary Manufacturer Part#: FH5000013
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CSMD
2.5mm x 2mm x 0.6mm
50 MHz
Surface Mount
Quartz
60 Ohm
4
FH Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  9000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.35526
6000+
$0.35065
9000+
$0.34615
15000+
$0.34177
30000+
$0.33333
75000+
$0.32530
150000+
$0.31765