DSS60600MZ4-13
Trans GP BJT PNP 60V 6A 4-Pin(3+Tab) SOT-223 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DSS60600MZ4-13
Secondary Manufacturer Part#: DSS60600MZ4-13
- RoHS 10 Compliant
- Tariff Charges
- Ideally Suited for Automated Assembly Processes
- Ultra Low Collector-Emitter Saturation Voltage
- Complementary NPN Type Available (DSS60601MZ4)
- Ideal for Medium Power Switching or Amplification Applications
- Lead Free By Design/RoHS Compliant
- Green" Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 | ||
| 30 | ||
| 4 | ||
| 150 °C | ||
| 20 | ||
| MJD42C Series | ||
| IPAK | ||
| Through Hole | ||
| PNP | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541210080 |