DSS4160V-7
Trans GP BJT NPN 60V 1A 6-Pin SOT-563 T/R
- RoHS 10 Compliant
- Tariff Charges
- Epitaxial Planar Die Construction
- Complementary PNP Type Available (DSS5160V)
- Low Collector-Emitter Saturation Voltage, VCE(SAT)
- Surface Mount Package Suited for Automated Assembly
- Ultra-Small Surface Mount Package<
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 | ||
| 60 | ||
| 6 | ||
| 150 °C | ||
| 20 | ||
| MJD45H11 Serie | ||
| TO-252 (DPAK) | ||
| Surface Mount | ||
| PNP | ||
| 90 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |