DRTR5V0U4S-7
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: DRTR5V0U4S-7
Secondary Manufacturer Part#: DRTR5V0U4S-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 V | ||
| 1.5 pF | ||
| 17 V | ||
| SOT-363 | ||
| Unidirectional | ||
| Surface Mount | ||
| 4 | ||
| 6 | ||
| 150 °C | ||
| -65 °C | ||
| 0.2 | ||
| 200 mW | ||
| AEC-Q101 | ||
| 100 nA | ||
| 5.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |