DRTR5V0U2SR-7
ESD Protection Device, SOT-143, 4 Pins, 5.5 V, 400 mW
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: DRTR5V0U2SR-7
Secondary Manufacturer Part#: DRTR5V0U2SR-7
- RoHS 10 Compliant
- Tariff Charges
- IEC 61000-4-2 (ESD): Air ±15kV, Contact ±8kV
- 2 Channels of ESD Protection
- Low Channel Input Capacitance of 1.0pF Typical
- Typically Used at High Speed Ports such as USB 2.0, IEEE1394, Serial ATA, DVI, HDMI, PCI
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 V | ||
| 1.5 pF | ||
| 17 V | ||
| SOT-143 | ||
| Unidirectional | ||
| Surface Mount | ||
| 2 | ||
| 4 | ||
| 150 °C | ||
| -65 °C | ||
| 0.4 | ||
| 400 mW | ||
| AEC-Q101 | ||
| 100 nA | ||
| 5.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |