DMP4065S-7
Power MOSFET, P Channel, 40 V, 2.4 A, 0.08 ohm, SOT-23, Surface Mount
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMP4065S-7
Secondary Manufacturer Part#: DMP4065S-7
- RoHS 10 Compliant
- Tariff Charges
DMP4065S-7 is a P-channel enhancement mode MOSFET. This MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power management applications. Typical applications include battery charging, power management functions, DC-DC converters, portable power adaptors.
- Low on-resistance, low input capacitance
- Fast switching speed, low input/output leakage
- Drain-source voltage is -40V at TA = +25°C
- Gate-source voltage is ±20V at TA = +25°C
- Continuous drain current is -2.4A at TC = +25°C, steady state, VGS = -10V
- Pulsed drain current is -20A at TA = +25°C
- Total power dissipation is 0.72W
- Static drain-source on-resistance is 80mohm max at VGS = -10V, ID = -4.2A, TA = +25°C
- SOT23 (standard) case
- Operating and storage temperature range from -55 to +150°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 3.4 A | ||
| 80 mOhm | ||
| 40 V | ||
| 3 V | ||
| 3 | ||
| 150 °C | ||
| 1.4 W | ||
| SOT-23 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541100080 |