PDP SEO Portlet

DMP4047LFDE-7

Power MOSFET, P Channel, 40 V, 3.3 A, 0.033 ohm, UDFN2020, Surface Mount

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DMP4047LFDE-7
Secondary Manufacturer Part#: DMP4047LFDE-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DMP4047LFDE-7 is a P-channel enhancement mode MOSFET. This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power-management applications. Typical applications include general-purpose interfacing switches, load switching and battery-management applications.

  • 0.6mm profile – ideal for low profile applications, PCB footprint of 4mm²
  • Low gate threshold voltage, low on-resistance
  • Drain-source voltage is -40V at TA = +25°C
  • Gate-source voltage is ±20V at TA = +25°C
  • Continuous drain current is -3.3A at TA = +25°C, steady state, VGS = -10V
  • Pulsed drain current (10µs pulse, duty cycle = 1%) is -40A at TA = +25°C
  • Total power dissipation is 0.7W at TA = +25°C
  • Static drain-source on-resistance is 33mohm max at VGS = -10V, ID = -4.4A, TA = +25°C
  • U-DFN2020-6 (type E) package
  • Operating and storage temperature range from -55 to +150°C

Technical Attributes

Find Similar Parts

Description Value
P Channel
6 A
33 mOhm
40 V
2.2 V
6
150 °C
2.1 W
U-DFN2020
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000