PDP SEO Portlet

DMP2045U-7

Power MOSFET, P Channel, 20 V, 4.3 A, 0.045 ohm, SOT-23, Surface Mount

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DMP2045U-7
Secondary Manufacturer Part#: DMP2045U-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DMP2045U-7 is a P-channel enhancement mode MOSFET. This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high efficiency power management applications. Typical applications include DC-DC converters, power management functions.

  • Low on-resistance, low input capacitance, ESD protected gate
  • Fast switching speed, low input/output leakage
  • Drain-source voltage is -20V at TA = +25°C
  • Gate-source voltage is ±8V at TA = +25°C
  • Continuous drain current is -4.3A at TA = +25°C, steady state, VGS = -4.5V
  • Pulsed drain current (10µs pulse, duty cycle = 1%) is -25A at TA = +25°C
  • Total power dissipation is 0.8W at TA = +25°C
  • Static drain-source on-resistance is 45mohm max at VGS = -4.5V, ID = -4.0A, TA = +25°C
  • SOT23 (standard) case
  • Operating and storage temperature range from -55 to +150°C

Technical Attributes

Find Similar Parts

Description Value
P Channel
4.3 A
45 mOhm
20 V
1 V
150 °C
1.2 W
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541210080
In Stock :  15000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04726
6000+
$0.04411
9000+
$0.04296
15000+
$0.04187
30000+
$0.04084
75000+
$0.03986
150000+
$0.03892