DMMT5551S-7-F
Click image to enlarge
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: DMMT5551S-7-F
Secondary Manufacturer Part#: DMMT5551S-7-F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 160 V | ||
| 200 mA | ||
| 80 | ||
| 6 | ||
| 150 °C | ||
| 300 mW | ||
| SOT-26 | ||
| Surface Mount | ||
| Dual NPN | ||
| 300 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |