DESD1LIN2WSQ-7
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: DESD1LIN2WSQ-7
Secondary Manufacturer Part#: DESD1LIN2WSQ-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 17.1 V | ||
| 100 pF | ||
| 50 V | ||
| SOD-323 | ||
| Bidirectional | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 150 °C | ||
| -55 °C | ||
| 24 V | ||
| 160 W | ||
| 250 mW | ||
| AEC-Q101 | ||
| 50 nA | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |