D5V0Q1B2LP3-7
TVS Diode, Bidirectional, 5.5 V, 11 V, X3-DFN0603, 2 Pins
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Circuit Protection, TVS - Transient Voltage Suppressors, TVS Diodes
Avnet Manufacturer Part #: D5V0Q1B2LP3-7
Secondary Manufacturer Part#: D5V0Q1B2LP3-7
- RoHS 10 Compliant
- Tariff Charges
D5V0Q1B2LP3-7 is a low capacitance bidirectional TVS diode in a 2 pin X3-DFN0603 package. It is designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in por
- Reverse standoff voltage is 5V
- Breakdown Voltage is 7V(typ)
- Peak pulse current is 3A
- Power dissipation is 250mW
- Ultra-small, low profile leadless surface mount package
- Provides ESD protection per IEC 61000-4
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |