D5V0L1B2LP3-7
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: D5V0L1B2LP3-7
Secondary Manufacturer Part#: D5V0L1B2LP3-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 pF | ||
| 14 V | ||
| DFN | ||
| Bi-Directional | ||
| Surface Mount | ||
| 2 | ||
| 1 | ||
| 150 °C | ||
| -65 °C | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |