D5V0F1U2S9-7
Click image to enlarge
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: D5V0F1U2S9-7
Secondary Manufacturer Part#: D5V0F1U2S9-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 V | ||
| 0.65 pF | ||
| 12 V | ||
| SOD-923 | ||
| Unidirectional | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 150 °C | ||
| -65 °C | ||
| 250 mW | ||
| 100 nA | ||
| 5.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |