BCW66HTA
Trans GP BJT NPN 45V 0.8A 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BCW66HTA
Secondary Manufacturer Part#: BCW66HTA
- RoHS 10 Compliant
- Tariff Charges
The BCW66HTA is a NPN silicon planar medium power Bipolar Transistor offers 75V collector-base voltage and 800mA continuous collector current.
- Complementary to BCW68
- -55 to 150°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 | ||
| 250 | ||
| 3 | ||
| 150 °C | ||
| 350 | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |