BC857BW-7-F
Trans GP BJT PNP 45V 0.1A 3-Pin SOT-323 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: BC857BW-7-F
Secondary Manufacturer Part#: BC857BW-7-F
- RoHS 10 Compliant
- Tariff Charges
The BC857BW-7-F is a PNP small signal Bipolar Transistor ideally suitable for automatic insertion, switching and AF amplifier applications.
- UL94V-0 Flammability rating
- BC846AW - BC848CW Complementary NPN types
- Halogen-free, Green device
- -65 to 150°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 | ||
| 110 | ||
| 3 | ||
| 150 °C | ||
| 350 | ||
| BC848A Series | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN | ||
| 300 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |