PDP SEO Portlet

BC857BSQ-7-F

Trans GP BJT PNP 45V 0.1A 6-Pin SOT-363 T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: BC857BSQ-7-F
Secondary Manufacturer Part#: BC857BSQ-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultra-Small Surface Mount Package
  • Ideally Suited for Automated Insertion
  • For switching and AF Amplifier Application
  • Totally Lead-Free & Fully RoHS compliant
  • Halogen and Antimony Free. "Green"" Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • PPAP capable
"

Technical Attributes

Find Similar Parts

Description Value
45 V
100 mA
220
6
150 °C
200
AEC-Q101
SOT-363
Surface Mount
Dual PNP
100 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000