AZV393MMTR-G1
Comparator Single 5.5V 8-Pin MSOP T/R
- RoHS 10 Compliant
- Tariff Charges
The AZV393 is a low voltage 2.5V to 5.5V, dual comparator, which has a very low supply current of 100µA, making the part an excellent choice for portable electronic systems. The device is pin-for-pin compatible replacement of the LMV393.The AZV393 is built with BiCMOS process with bipolar input and output stages for improved noise performance. It is a cost-effective solution for portable consumer products where space, low voltage, low power and price are the primary specification in circuit design.The AZV393 is available in standard SOIC-8 and space saving TSSOP-8 and MSOP-8 packages.
- Guaranteed 2.5V to 5.5V Performance
- Industrial Temperature Range: -40ºC to 85ºC
- Low Supply Current: 100µA Typical
- Input Common Mode Voltage Range Includes Ground
- Low Output Saturation Voltage 200mV Typical
- Open Collector Output for Maxima Flexibility
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Voltage Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0.15@5V mA | ||
| 2.5 V | ||
| -40 to 85 °C | ||
| Open Collector | ||
| 8MSOP | ||
| 8 | ||
| Single | ||
| 3.1(Max) x 3.1(Max) x 0.97(Max) | ||
| No | ||
| Industrial | ||
| MSOP | ||
| 2.5V to 5.5V | ||
| Bipolar |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |