PDP SEO Portlet

AZ1117CR-1.2TRG1

LDO Regulator Pos 1.2V 0.8A 3-Pin SOT-89 T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AZ1117CR-1.2TRG1
Secondary Manufacturer Part#: AZ1117CR-1.2TRG1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AZ1117C is a low dropout three-terminal regulator.

The AZ1117C has been optimized for low voltage where transient response and minimum input voltage are critical. It provides current limit and thermal shutdown. Its circuit includes a trimmed bandgap reference to assure output voltage accuracy to be within ±1%. Onchip thermal shutdown provides protection against a combination of high current and ambient temperature that would create excessive junction temperature.

The AZ1117C is available in 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5.0V fixed output voltage versions and ADJ output voltage version. The fixed versions integrate the adjust resistors. It is also available in an adjustable version which can set the output voltage with two external resistors.

The AZ1117C is available in the industry-standard TO252-2 Series (including TO252-2 (3), TO252-2 (4), and TO252-2 (5)), SOT89 and SOT223 power packages.

  • Current Limit: 1.35A (Typ)
  • Output Noise from 10Hz to 10KHz: 0.003% of VOUT
  • PSRR at IOUT = 300mA and f = 120Hz: 70dB
  • Output Voltage Accuracy: ±1% (Except 1.2V Version)
  • On-chip Thermal Shutdown
  • Maximum Quiescent Current: IQMAX = 6mA
  • Compatible with Low ESR Ceramic Capacitor
  • Operation Junction Temperature: -20°C to +125°C
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
MSL 3 - 168 hours
-20 to 125 °C
125 °C
-20 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000