AZ1117CH-5.0TRG1
LDO Voltage Regulator, 1 Output, Fixed, 0V to 15V in, 5V Out, 1.2V Drop, 0.8A out, SOT-223-3
- RoHS 10 Compliant
- Tariff Charges
AZ1117CH-5.0TRG1 is a low-dropout three-terminal regulator optimized for a low voltage where transient response and minimum input voltage are critical. The device provides current-limit and thermal-shutdown features. Its circuit includes a trimmed bandgap reference to assure output voltage accuracy of within ±1%. On-chip thermal shutdown provides protection against a combination of high current and ambient temperature that would create excessive junction temperature. Applications include USB devices, add-on cards, DVD players, and PC motherboards.
- Compatible with low ESR ceramic capacitor
- Quiescent current is 4mA typ at IOUT = 0, VIN = 10V, IOUT = 10mA, TJ = +25°C
- Ripple rejection is 70dB typ at f = 120Hz, COUT = 22µF, (VIN-VOUT) = 3V, IOUT = 300mA
- Temperature stability is 0.5% typ at VIN = 10V, IOUT = 10mA, TJ = +25°C
- Thermal shutdown hysteresis is +16°C typ at VIN = 10V, IOUT = 10mA, TJ = +25°C
- 5V fixed output voltage
- SOT223 package
- Operating junction temperature range from -20 to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 15 V | ||
| 3.2 V | ||
| 100 °C/W | ||
| 15 °C/W | ||
| 6 mV | ||
| 15 mV | ||
| 260 | ||
| 1.3@0.8A V | ||
| 6 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -20 to 125 °C | ||
| 125 °C | ||
| -20 °C | ||
| 1.35 A | ||
| Fixed | ||
| 5 V | ||
| 4SOT-223 | ||
| 4 | ||
| Positive | ||
| 6.7(Max) x 3.7(Max) x 1.7(Max) | ||
| 5V 800mA LDO Voltage Regulators | ||
| 1.262 V | ||
| SOT-223 | ||
| 1.2@0.8A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8541100050 |