PDP SEO Portlet

AS358AMTR-G1

OP Amp Dual GP ±18V/36V 8-Pin SOIC T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AS358AMTR-G1
Secondary Manufacturer Part#: AS358AMTR-G1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AS358A consist of two independent, high gain and internally frequency compensated operational amplifiers, they are specifically designed to operate from a single power supply. Operation from split power supply is also possible and the low power supply current drain is independent of the magnitude of the power supply voltages. Typical applications include transducer amplifiers, DC gain blocks and most conventional operational amplifier circuits.The AS358A series are compatible with industry standard 358. AS358A has more stringent input offset voltage than AS358. The AS358 is available in DIP-8, TDIP-8, SOIC-8, TSSOP-8 and MSOP-8 packages, AS358A is available in DIP-8 and SOIC-8 packages.

  • Internally Frequency Compensated for Unity Gain
  • Large Voltage Gain: 100dB (Typical)
  • Low Input Bias Current: 20nA (Typical)
  • Low Input Offset Voltage: 2mV (Typical)
  • Low Supply Current: 0.5mA (Typical)
  • Wide Power Supply Voltage:
  • Single Supply: 3V to 36V
  • Dual Supplies: ± 1.5V to ± 18V
  • Input Common Mode Voltage Range Includes Ground
  • Large Output Voltage Swing: 0V to VCC -1.5V

Technical Attributes

Find Similar Parts

Description Value
260
0.2@5V uA
3@5V mV
60 dB
Surface Mount
MSL 3 - 168 hours
2
1.2@5V@-40C to 85C mA
±18|36|±1.5|±3|±5|±9|±12|±15 V
-40 to 85 °C
8SOIC
8
Single|Dual
5.1(Max) x 4(Max) x 1.45(Max)
No
No
Industrial
SOIC
3V to 36V, ± 1.5V to ± 18V
General Purpose Amplifier
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8541100050
In Stock :  20000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.04195
8000+
$0.04141
12000+
$0.04088
20000+
$0.04036
40000+
$0.03936
100000+
$0.03841
200000+
$0.03751