AS331KTR-G1-67
Comparator, Voltage, Open Collector, 1Channel, 2V to 36V, ± 1V to ± 18V, 5 Pins, SOT-25
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AS331KTR-G1-67
Secondary Manufacturer Part#: AS331KTR-G1-67
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Open Collector | ||
| SOT-25 | ||
| Surface Mount | ||
| 1 | ||
| 5 | ||
| 85 °C | ||
| -40 °C | ||
| Dual Supply, Single Supply | ||
| 1.3 us | ||
| 2V to 36V, ± 1V to ± 18V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |