AS324MTR-G1
OP Amp Quad GP ±18V/36V 14-Pin SOIC T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AS324MTR-G1
Secondary Manufacturer Part#: AS324MTR-G1
- RoHS 10 Compliant
- Tariff Charges
AS324MTR-G1 consists of four independent, high-gain and internally frequency-compensated operational amplifiers. They are specifically designed to operate from a single power supply. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. Typical applications include transducer amplifiers, DC gain blocks, battery chargers, cordless telephones, switching power supply and most conventional operational amplifier circuits.
- Internally frequency compensated for unity gain
- Input common mode voltage range includes ground
- Power drain suitable for battery operation
- Large output voltage swing: 0V to VCC -1.5V
- Large signal voltage gain is 100dB typ at VCC=15V, RL = 2kohm, VO=1V to 11V
- Input bias current is 20nA typ at IIN+ or IIN-, VCM=0V
- Input offset voltage is 2mV typ at VO=1.4V, RS=0 ohm, VCC=5V to 30V
- Low supply current: 0.5mA (typical)
- Ambient operating temperature range from -40 to +85°C
- SO-14 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 | ||
| 0.1@5V uA | ||
| 5@30V mV | ||
| 60 dB | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 4 | ||
| 1.2@5V@-40C to 85C mA | ||
| ±18|36|±1.5|±3|±5|±9|±12|±15 V | ||
| -40 to 85 °C | ||
| 14SOIC | ||
| 14 | ||
| Single|Dual | ||
| 8.75(Max) x 4(Max) x 1.5(Max) | ||
| No | ||
| No | ||
| Industrial | ||
| SOIC | ||
| 3V to 36V, ± 1.5V to ± 18V | ||
| General Purpose Amplifier | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8541100050 |