PDP SEO Portlet

APX358M8G-13

OP Amp Dual GP R-R I/O 5.5V 8-Pin MSOP T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: APX358M8G-13
Secondary Manufacturer Part#: APX358M8G-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The APX358 is low voltage (2.5V to 5.5V) single, dual and quad operational amplifiers. The APX358 is designed to effectively reduce cost and space at low voltage levels. These devices have the capability of rail-to-rail output swing and input common-mode voltage range. They can also achieve an efficient speed-to-power ratio, utilizing 1 MHz bandwidth and 1 V/µs slew rate at a low supply current. Reducing noise pickup and increasing signal integrity can be achieved by placing the device close to the signal source. The APX358 is available in the MSOP-8L and SOP-8L packages.

  • Guaranteed 2.7V and 5V performance
  • Crossover distortion eliminated
  • Operating temperature range (-40°C to +85°C)
  • Gain-bandwidth 1 MHz
  • Low supply current 190 µA Typ
  • Rail-to-rail output swing @ 10 kO V+ -10 mV, V- +10 mV
  • Input Common Mode Voltage Range (0 to V+-0.2V)
  • Manufactured in standard CMOS process
  • SOT353, SOT25, MSOP-8L, SOP-8L and TSSOP-14L: Available in “Green” Molding Compound (No Br, Sb)
  • Lead-free Finish / RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
0.25@5V uA
7@5V mV
Surface Mount
MSL 3 - 168 hours
2
0.34@5V mA
5.5, 4.5, 5 V
-40 to 85 °C
8MSOP
8
Single
3.1 x 3.1 x 0.95 mm
No
Rail to Rail Input/Output
MSOP
2.5V to 5.5V
General Purpose Amplifier
1 MHz
1@5V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000