APT13003NZTR-G1
Trans GP BJT NPN 530V 1.5A 3-Pin TO-92 Tape Ammo
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: APT13003NZTR-G1
Secondary Manufacturer Part#: APT13003NZTR-G1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 530 | ||
| 1.5 | ||
| 15 | ||
| 150 °C | ||
| 1 | ||
| TO-92 | ||
| Through Hole | ||
| NPN | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |